55508-124LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 35
Unit Price: kr.4.14000
Datasheet

Similar


Samtec Inc.
In Stock: 210
Unit Price: kr.3.57000
Datasheet

Similar


Samtec Inc.
In Stock: 401
Unit Price: kr.3.86000
Datasheet

Similar


Samtec Inc.
In Stock: 18
Unit Price: kr.4.54000
Datasheet

Similar


Samtec Inc.
In Stock: 1.523
Unit Price: kr.4.18000
Datasheet

Similar


Samtec Inc.
In Stock: 1.064
Unit Price: kr.3.79000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.4.43792
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.4.83208
Datasheet

Similar


Samtec Inc.
In Stock: 1.450
Unit Price: kr.8.36000
Datasheet

Similar


Samtec Inc.
In Stock: 1.450
Unit Price: kr.7.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.3.94208
Datasheet

Similar


Samtec Inc.
In Stock: 26
Unit Price: kr.4.37000
Datasheet

Similar


Samtec Inc.
In Stock: 1.308
Unit Price: kr.4.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.4.30083
Datasheet
55508-124LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55508-124LF
55508-124LF
55508-124LF

55508-124LF

DigiKey Part Number
609-2709-ND
Manufacturer
Manufacturer Product Number
55508-124LF
Description
CONN RCPT 24POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55508-124LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 336 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
24kr.16.59750kr.398.34
120kr.14.81442kr.1,777.73
504kr.13.38782kr.6,747.46
1.008kr.12.74908kr.12,851.07
5.016kr.11.38558kr.57,110.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000

Other Suppliers on DigiKey

336In Stock
Ships from WEC