Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


55508-008LF | |
|---|---|
DigiKey Part Number | 55508-008LF-ND |
Manufacturer | |
Manufacturer Product Number | 55508-008LF |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.091" (2.30mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose, Industrial, Medical |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-104-02-F-D | Samtec Inc. | 72 | SAM12497-ND | kr.4.56000 | Similar |
| CLT-104-02-F-D-A | Samtec Inc. | 1.264 | SAM9240-ND | kr.5.74000 | Similar |
| CLT-104-02-F-D-A-P | Samtec Inc. | 0 | CLT-104-02-F-D-A-P-ND | kr.6.01764 | Similar |
| CLT-104-02-F-D-A-P-TR | Samtec Inc. | 0 | CLT-104-02-F-D-A-P-TR-ND | kr.4.89867 | Similar |
| CLT-104-02-F-D-A-TR | Samtec Inc. | 0 | CLT-104-02-F-D-A-TR-ND | kr.4.14620 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | kr.5.23496 | kr.70,671.96 |
| Unit Price without VAT: | kr.5.23496 |
|---|---|
| Unit Price with VAT: | kr.6.54370 |



