Image for 54601-806002WPLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54601-806002WPLF

DigiKey Part Number
54601-806002WPLF-ND
Manufacturer
Manufacturer Product Number
54601-806002WPLF
Description
CONN MOD JACK 6P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
54601-806002WPLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.