
54202-G0805CLF | |
|---|---|
DigiKey Part Number | 609-54202-G0805CLFTR-ND - Tape & Reel (TR) 609-54202-G0805CLFCT-ND - Cut Tape (CT) 609-54202-G0805CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-G0805CLF |
Description | CONN HDR BERGSTIK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G0805CLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.67000 | kr.66.70 |
| 100 | kr.5.66610 | kr.566.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.31116 | kr.1,327.79 |
| 500 | kr.5.05754 | kr.2,528.77 |
| 750 | kr.4.91477 | kr.3,686.08 |
| 1.250 | kr.4.74080 | kr.5,926.00 |
| 1.750 | kr.4.62958 | kr.8,101.76 |
| 2.500 | kr.4.51456 | kr.11,286.40 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |


