
| 54122-109201500LF | |
|---|---|
| DigiKey Part Number | 54122-109201500LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 54122-109201500LF | 
| Description | CONN HDR 20POS 0.100" STACK T/H | 
| Customer Reference | |
| Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 54122-109201500LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Number of Positions | 20 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.100" (2.54mm) | |
| Length - Overall Pin | 1.025" (26.035mm) | |
| Length - Post (Mating) | 0.315" (8.000mm) | |
| Length - Stack Height | 0.591" (15.000mm) | |
| Length - Tail | 0.120" (3.050mm) | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold, GXT™ | |
| Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
| Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark