54101-S08-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1.946
Unit Price: kr.8.88000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.36.26000
Datasheet

Similar


Samtec Inc.
In Stock: 14
Unit Price: kr.92.44000
Datasheet

Similar


Samtec Inc.
In Stock: 22
Unit Price: kr.54.71000
Datasheet

Similar


Samtec Inc.
In Stock: 30
Unit Price: kr.20.03000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)

54101-S08-20

DigiKey Part Number
54101-S08-20-ND
Manufacturer
Manufacturer Product Number
54101-S08-20
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54101-S08-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.450" (11.43mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68001-220HLFAmphenol CS (FCI)1.946609-3282-NDkr.8.88000Direct
TS-120-G-A-1Samtec Inc.0TS-120-G-A-1-NDkr.36.26000Similar
TS-120-G-A-2Samtec Inc.14TS-120-G-A-2-NDkr.92.44000Similar
TS-120-G-AASamtec Inc.22SAM12995-NDkr.54.71000Similar
TS-120-T-AASamtec Inc.30SAM10260-NDkr.20.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes