
54101-G0502LF | |
|---|---|
DigiKey Part Number | 609-54101-G0502LF-ND |
Manufacturer | |
Manufacturer Product Number | 54101-G0502LF |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54101-G0502LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.095" (2.41mm) |
Series | Overall Contact Length 0.425" (10.80mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68001-102HLF | Amphenol CS (FCI) | 34.301 | 609-3506-ND | kr.1.52000 | Similar |
| 0022284023 | Molex | 6.599 | WM50016-02-ND | kr.2.85000 | Similar |
| 929450-01-02-I | 3M | 298 | 929450-01-02-ND | kr.5.77000 | Similar |
| HTSW-102-07-F-S | Samtec Inc. | 23.574 | SAM10532-ND | kr.0.63000 | Similar |
| HTSW-102-07-G-S | Samtec Inc. | 104.836 | SAM8736-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.72400 | kr.17.24 |
| 100 | kr.1.46710 | kr.146.71 |
| 500 | kr.1.30922 | kr.654.61 |
| 1.000 | kr.1.24670 | kr.1,246.70 |
| 5.000 | kr.1.11277 | kr.5,563.85 |
| 10.000 | kr.1.05966 | kr.10,596.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

