



51761-10002406ABLF | |
---|---|
DigiKey Part Number | 609-5058-ND |
Manufacturer | |
Manufacturer Product Number | 51761-10002406ABLF |
Description | CONN RCPT BLADE PWR 30P EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51761-10002406ABLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 6 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.12000 | kr.53.12 |
99 | kr.38.41485 | kr.3,803.07 |
198 | kr.36.58212 | kr.7,243.26 |
594 | kr.33.85545 | kr.20,110.14 |
1.089 | kr.32.43954 | kr.35,326.66 |
Unit Price without VAT: | kr.53.12000 |
---|---|
Unit Price with VAT: | kr.66.40000 |