
51722-10602000AALF | |
|---|---|
DigiKey Part Number | 51722-10602000AALF-ND |
Manufacturer | |
Manufacturer Product Number | 51722-10602000AALF |
Description | CONN HDR BLADE PWR 26POS EDGE MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51722-10602000AALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 6 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.25000 | kr.50.25 |
| 10 | kr.42.71800 | kr.427.18 |
| 25 | kr.40.04160 | kr.1,001.04 |
| 50 | kr.38.12860 | kr.1,906.43 |
| 198 | kr.34.60101 | kr.6,851.00 |
| 396 | kr.34.40194 | kr.13,623.17 |
| Unit Price without VAT: | kr.50.25000 |
|---|---|
| Unit Price with VAT: | kr.62.81250 |




