
51701-10000803AALF | |
|---|---|
DigiKey Part Number | 51701-10000803AALF-ND |
Manufacturer | |
Manufacturer Product Number | 51701-10000803AALF |
Description | PWRBLADE V/T HDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 8 Signal, 3 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 11 | Current Rating (Amps) 70A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | kr.35.97598 | kr.14,246.49 |
| Unit Price without VAT: | kr.35.97598 |
|---|---|
| Unit Price with VAT: | kr.44.96998 |

