



51666-001LF | |
|---|---|
DigiKey Part Number | 609-2081-ND |
Manufacturer | |
Manufacturer Product Number | 51666-001LF |
Description | CONN RCPT BLADE PWR 26POS PCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51666-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.31000 | kr.44.31 |
| 10 | kr.37.64200 | kr.376.42 |
| 25 | kr.35.28160 | kr.882.04 |
| 50 | kr.33.59680 | kr.1,679.84 |
| 100 | kr.31.99260 | kr.3,199.26 |
| 352 | kr.29.27494 | kr.10,304.78 |
| 704 | kr.27.87857 | kr.19,626.51 |
| 1.056 | kr.27.09317 | kr.28,610.39 |
| Unit Price without VAT: | kr.44.31000 |
|---|---|
| Unit Price with VAT: | kr.55.38750 |







