



51624-XX001LF | |
---|---|
DigiKey Part Number | 609-2079-ND |
Manufacturer | |
Manufacturer Product Number | 51624-XX001LF |
Description | CONN HDR BLADE PWR 35POS EDGE MT |
Customer Reference | |
Detailed Description | 35 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51624-XX001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Blade Power | |
Number of Positions | 35 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 11 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.71.36000 | kr.71.36 |
22 | kr.57.33818 | kr.1,261.44 |
44 | kr.54.60227 | kr.2,402.50 |
66 | kr.53.06182 | kr.3,502.08 |
110 | kr.51.18373 | kr.5,630.21 |
264 | kr.48.11928 | kr.12,703.49 |
506 | kr.45.96237 | kr.23,256.96 |
1.012 | kr.43.77125 | kr.44,296.51 |
Unit Price without VAT: | kr.71.36000 |
---|---|
Unit Price with VAT: | kr.89.20000 |