
48050-002LF | |
|---|---|
DigiKey Part Number | 609-48050-002LFTR-ND - Tape & Reel (TR) 609-48050-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48050-002LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.49800 | kr.24.98 |
| 25 | kr.2.34080 | kr.58.52 |
| 50 | kr.2.22920 | kr.111.46 |
| 100 | kr.2.12200 | kr.212.20 |
| 250 | kr.1.98900 | kr.497.25 |
| 500 | kr.1.89402 | kr.947.01 |
| 1.000 | kr.1.80354 | kr.1,803.54 |
| 2.500 | kr.1.69055 | kr.4,226.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.53304 | kr.15,330.40 |
| 20.000 | kr.1.45991 | kr.29,198.20 |
| 30.000 | kr.1.41878 | kr.42,563.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

