
48046-002LF | |
---|---|
DigiKey Part Number | 609-48046-002LFTR-ND - Tape & Reel (TR) 609-48046-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48046-002LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48046-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.85600 | kr.18.56 |
25 | kr.1.73840 | kr.43.46 |
50 | kr.1.65380 | kr.82.69 |
100 | kr.1.57500 | kr.157.50 |
250 | kr.1.47608 | kr.369.02 |
500 | kr.1.40544 | kr.702.72 |
1.000 | kr.1.33824 | kr.1,338.24 |
2.500 | kr.1.25440 | kr.3,136.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.13751 | kr.11,375.10 |
20.000 | kr.1.08324 | kr.21,664.80 |
30.000 | kr.1.05270 | kr.31,581.00 |
50.000 | kr.1.01548 | kr.50,774.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |