
47747-000LF | |
|---|---|
DigiKey Part Number | 609-2301-ND |
Manufacturer | |
Manufacturer Product Number | 47747-000LF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47747-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1-2226SCC | Hirose Electric Co Ltd | 138 | H123005-ND | kr.0.21000 | Similar |
| HNC-2.5S-D-A(15) | Hirose Electric Co Ltd | 6.374 | H126240-ND | kr.0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.49800 | kr.24.98 |
| 25 | kr.2.34320 | kr.58.58 |
| 50 | kr.2.23160 | kr.111.58 |
| 100 | kr.2.12450 | kr.212.45 |
| 250 | kr.1.99128 | kr.497.82 |
| 500 | kr.1.89616 | kr.948.08 |
| 1.000 | kr.1.80557 | kr.1,805.57 |
| 3.000 | kr.1.67086 | kr.5,012.58 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |
























