
47715-000LF | |
|---|---|
DigiKey Part Number | 609-2848-ND |
Manufacturer | |
Manufacturer Product Number | 47715-000LF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47715-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0008560123 | Molex | 5.035 | 900-0008560123CT-ND | kr.10.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.64400 | kr.26.44 |
| 25 | kr.2.47520 | kr.61.88 |
| 50 | kr.2.35720 | kr.117.86 |
| 100 | kr.2.24500 | kr.224.50 |
| 250 | kr.2.10388 | kr.525.97 |
| 500 | kr.2.00344 | kr.1,001.72 |
| 1.000 | kr.1.90764 | kr.1,907.64 |
| 3.000 | kr.1.76531 | kr.5,295.93 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


















