
47564-002LF | |
|---|---|
DigiKey Part Number | 609-47564-002LFTR-ND - Tape & Reel (TR) 609-47564-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47564-002LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47564-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.83700 | kr.18.37 |
| 25 | kr.1.72040 | kr.43.01 |
| 50 | kr.1.63720 | kr.81.86 |
| 100 | kr.1.55900 | kr.155.90 |
| 250 | kr.1.46100 | kr.365.25 |
| 500 | kr.1.39110 | kr.695.55 |
| 1.000 | kr.1.32461 | kr.1,324.61 |
| 2.500 | kr.1.24160 | kr.3,104.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.13468 | kr.11,346.80 |
| 20.000 | kr.1.08054 | kr.21,610.80 |
| 30.000 | kr.1.05009 | kr.31,502.70 |
| 50.000 | kr.1.01295 | kr.50,647.50 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

