47446-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47446-000LF

DigiKey Part Number
609-47446-000LFTR-ND - Tape & Reel (TR)
609-47446-000LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
47446-000LF
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47446-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.90000kr.2.90
10kr.2.43800kr.24.38
25kr.2.28600kr.57.15
50kr.2.17620kr.108.81
100kr.2.07170kr.207.17
250kr.1.94172kr.485.43
500kr.1.84896kr.924.48
1.000kr.1.76066kr.1,760.66
2.500kr.1.65038kr.4,125.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.67294kr.6,729.40
20.000kr.0.64081kr.12,816.20
30.000kr.0.62275kr.18,682.50
50.000kr.0.60072kr.30,036.00
70.000kr.0.58664kr.41,064.80
100.000kr.0.57207kr.57,207.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.90000
Unit Price with VAT:kr.3.62500