
20021521-00010C4LF | |
|---|---|
DigiKey Part Number | 609-6445-2-ND - Tape & Reel (TR) 609-6445-1-ND - Cut Tape (CT) 609-6445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021521-00010C4LF |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021521-00010C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.03000 | kr.13.03 |
| 10 | kr.11.04900 | kr.110.49 |
| 100 | kr.9.38800 | kr.938.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.8.18321 | kr.5,728.25 |
| 1.400 | kr.7.79275 | kr.10,909.85 |
| 2.100 | kr.7.57310 | kr.15,903.51 |
| 3.500 | kr.7.30525 | kr.25,568.38 |
| 4.900 | kr.7.13402 | kr.34,956.70 |
| 7.000 | kr.6.95691 | kr.48,698.37 |
| Unit Price without VAT: | kr.13.03000 |
|---|---|
| Unit Price with VAT: | kr.16.28750 |


