
20021511-00006T4LF | |
|---|---|
DigiKey Part Number | 20021511-00006T4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021511-00006T4LF |
Description | CONN HEADER VERT 6POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021511-00006T4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Keying Slot | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.39000 | kr.8.39 |
| 27 | kr.6.62667 | kr.178.92 |
| 108 | kr.6.00926 | kr.649.00 |
| 513 | kr.5.38304 | kr.2,761.50 |
| 1.026 | kr.5.12605 | kr.5,259.33 |
| 5.022 | kr.4.58288 | kr.23,015.22 |
| 10.017 | kr.4.36519 | kr.43,726.11 |
| Unit Price without VAT: | kr.8.39000 |
|---|---|
| Unit Price with VAT: | kr.10.48750 |











