Similar

20021121-00040C1LF | |
|---|---|
DigiKey Part Number | 20021121-00040C1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20021121-00040C1LF |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00040C1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTS-120-01-F-DV-P-TR | Samtec Inc. | 1.050 | 612-FTS-120-01-F-DV-P-TRCT-ND | kr.35.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.13.54795 | kr.8,128.77 |
| Unit Price without VAT: | kr.13.54795 |
|---|---|
| Unit Price with VAT: | kr.16.93494 |


