
20021121-00014T1LF | |
---|---|
DigiKey Part Number | 20021121-00014T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021121-00014T1LF |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00014T1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.42000 | kr.7.42 |
66 | kr.5.53788 | kr.365.50 |
132 | kr.5.27318 | kr.696.06 |
528 | kr.4.78157 | kr.2,524.67 |
1.056 | kr.4.55333 | kr.4,808.32 |
5.016 | kr.4.07943 | kr.20,462.42 |
10.032 | kr.3.88488 | kr.38,973.12 |
Unit Price without VAT: | kr.7.42000 |
---|---|
Unit Price with VAT: | kr.9.27500 |