


20021121-00012C4LF | |
|---|---|
DigiKey Part Number | 609-3696-2-ND - Tape & Reel (TR) 609-3696-1-ND - Cut Tape (CT) 609-3696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021121-00012C4LF |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00012C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.6.21100 | kr.62.11 |
| 100 | kr.5.27870 | kr.527.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.65120 | kr.2,790.72 |
| 1.200 | kr.4.42916 | kr.5,314.99 |
| 1.800 | kr.4.30427 | kr.7,747.69 |
| 3.000 | kr.4.15195 | kr.12,455.85 |
| 4.200 | kr.4.05458 | kr.17,029.24 |
| 6.000 | kr.3.95388 | kr.23,723.28 |
| 15.000 | kr.3.70660 | kr.55,599.00 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |







