
20021121-00008T4LF | |
|---|---|
DigiKey Part Number | 20021121-00008T4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021121-00008T4LF |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00008T4LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 125VAC |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB042VWQP-RC | Sullins Connector Solutions | 563 | S9013E-04-ND | kr.0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.99400 | kr.39.94 |
| 115 | kr.3.35852 | kr.386.23 |
| 575 | kr.2.99755 | kr.1,723.59 |
| 1.035 | kr.2.87573 | kr.2,976.38 |
| 5.060 | kr.2.57108 | kr.13,009.66 |
| 10.005 | kr.2.45040 | kr.24,516.25 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |








