
20021121-00008T1LF | |
|---|---|
DigiKey Part Number | 20021121-00008T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021121-00008T1LF |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00008T1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 125VAC |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB042VWQP-RC | Sullins Connector Solutions | 563 | S9013E-04-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.82300 | kr.38.23 |
| 115 | kr.3.21739 | kr.370.00 |
| 575 | kr.2.87174 | kr.1,651.25 |
| 1.035 | kr.2.75505 | kr.2,851.48 |
| 5.060 | kr.2.46319 | kr.12,463.74 |
| 10.005 | kr.2.34758 | kr.23,487.54 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |



