
103P012BB100 | |
|---|---|
DigiKey Part Number | 609-103P012BB100TR-ND - Tape & Reel (TR) 609-103P012BB100CT-ND - Cut Tape (CT) 609-103P012BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103P012BB100 |
Description | MICRO BTB CONNECTOR, P=0.35MM, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 103P012BB100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 12 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.69900 | kr.16.99 |
| 25 | kr.1.59280 | kr.39.82 |
| 50 | kr.1.51660 | kr.75.83 |
| 100 | kr.1.44430 | kr.144.43 |
| 250 | kr.1.35372 | kr.338.43 |
| 500 | kr.1.28904 | kr.644.52 |
| 1.000 | kr.1.22742 | kr.1,227.42 |
| 2.500 | kr.1.15051 | kr.2,876.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.01386 | kr.15,207.90 |
| 30.000 | kr.0.96549 | kr.28,964.70 |
| 45.000 | kr.0.93828 | kr.42,222.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |



