
10177822-00011LF | |
|---|---|
DigiKey Part Number | 609-10177822-00011LFTR-ND - Tape & Reel (TR) 609-10177822-00011LFCT-ND - Cut Tape (CT) 609-10177822-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10177822-00011LF |
Description | USB TYPE C 6PIN SMT-10177822-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Cutout, Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Amphenol ICC (FCI) | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 5V |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Cutout, Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.23200 | kr.22.32 |
| 25 | kr.2.08960 | kr.52.24 |
| 50 | kr.1.98820 | kr.99.41 |
| 100 | kr.1.89380 | kr.189.38 |
| 250 | kr.1.77468 | kr.443.67 |
| 500 | kr.1.69000 | kr.845.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.57141 | kr.2,199.97 |
| 2.800 | kr.1.49638 | kr.4,189.86 |
| 4.200 | kr.1.45417 | kr.6,107.51 |
| 7.000 | kr.1.40268 | kr.9,818.76 |
| 9.800 | kr.1.36979 | kr.13,423.94 |
| 14.000 | kr.1.33576 | kr.18,700.64 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |










