
10175511-1030LF | |
---|---|
DigiKey Part Number | 609-10175511-1030LF-ND |
Manufacturer | |
Manufacturer Product Number | 10175511-1030LF |
Description | DENSIMATE 1.25, RECETPACLE, 2X15 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.2.08600 | kr.20.86 |
25 | kr.1.95600 | kr.48.90 |
50 | kr.1.86360 | kr.93.18 |
100 | kr.1.77410 | kr.177.41 |
250 | kr.1.66272 | kr.415.68 |
500 | kr.1.58324 | kr.791.62 |
1.000 | kr.1.50758 | kr.1,507.58 |
3.000 | kr.1.39505 | kr.4,185.15 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |