New at DigiKey
20 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
DensiMate™ 1.25 mm Double Row Wire-to-Board Connectors

10175511-1020LF

DigiKey Part Number
609-10175511-1020LF-ND
Manufacturer
Manufacturer Product Number
10175511-1020LF
Description
DENSIMATE 1.25, RECETPACLE, 2X10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.04800kr.20.48
25kr.1.92240kr.48.06
50kr.1.82980kr.91.49
100kr.1.74160kr.174.16
250kr.1.63244kr.408.11
500kr.1.55444kr.777.22
1.000kr.1.48020kr.1,480.20
2.500kr.1.38744kr.3,468.60
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250