
10175511-1010LF | |
---|---|
DigiKey Part Number | 609-10175511-1010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10175511-1010LF |
Description | DENSIMATE 1.25, RECETPACLE, 2X5P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.97100 | kr.19.71 |
25 | kr.1.84840 | kr.46.21 |
50 | kr.1.75880 | kr.87.94 |
100 | kr.1.67490 | kr.167.49 |
250 | kr.1.56952 | kr.392.38 |
500 | kr.1.49452 | kr.747.26 |
1.000 | kr.1.42317 | kr.1,423.17 |
2.500 | kr.1.33399 | kr.3,334.97 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |