
10174587-050000LF | |
|---|---|
DigiKey Part Number | 609-10174587-050000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10174587-050000LF |
Description | 2.5MM PITCH VERTICAL HEADER 5POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10174587-050000LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Color Black |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Style Battery | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness Flash |
Number of Positions 5 | Current Rating (Amps) 5 A |
Pitch 0.098" (2.50mm) | Material - Insulation Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.33000 | kr.43.30 |
| 25 | kr.4.06000 | kr.101.50 |
| 50 | kr.3.86620 | kr.193.31 |
| 100 | kr.3.68160 | kr.368.16 |
| 250 | kr.3.45100 | kr.862.75 |
| 840 | kr.3.16781 | kr.2,660.96 |
| 1.680 | kr.3.01656 | kr.5,067.82 |
| 2.520 | kr.2.93147 | kr.7,387.30 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |











