
10174481-05A100LF | |
|---|---|
DigiKey Part Number | 609-10174481-05A100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10174481-05A100LF |
Description | BATTERY HEADER VERTICAL 2.0MM PI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Color Black |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Style Battery | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 0.50µin (0.01µm) |
Number of Positions 5 | Voltage Rating 30 V |
Pitch 0.079" (2.00mm) | Current Rating (Amps) 5 A |
Mounting Type Through Hole | Material - Insulation Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.33000 | kr.43.30 |
| 39 | kr.3.93564 | kr.153.49 |
| 78 | kr.3.74705 | kr.292.27 |
| 117 | kr.3.64085 | kr.425.98 |
| 273 | kr.3.42941 | kr.936.23 |
| 507 | kr.3.28280 | kr.1,664.38 |
| 1.014 | kr.3.12599 | kr.3,169.75 |
| 2.535 | kr.2.93026 | kr.7,428.21 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |







