
| 10174480-05A100LF | |
|---|---|
| DigiKey Part Number | 609-10174480-05A100LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10174480-05A100LF | 
| Description | BATTERY HEADER RIGHT ANGLE 2.0MM | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Connector Style | Battery | |
| Connector Type | Header, Male Blades | |
| Number of Positions | 5 | |
| Pitch | 0.079" (2.00mm) | |
| Mounting Type | Through Hole, Right Angle | |
| Number of Rows | 1 | |
| Termination | Solder | |
| Wire Gauge | - | |
| Features | Board Lock | |
| Color | Black | |
| Fastening Type | Push-Pull | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 0.50µin (0.01µm) | |
| Voltage Rating | 30 V | |
| Current Rating (Amps) | 5 A | |
| Material - Insulation | Thermoplastic | |
| Operating Temperature | -40°C ~ 105°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 | 
| 10 | kr.4.03200 | kr.40.32 | 
| 39 | kr.3.66103 | kr.142.78 | 
| 78 | kr.3.48641 | kr.271.94 | 
| 117 | kr.3.38821 | kr.396.42 | 
| 273 | kr.3.19110 | kr.871.17 | 
| 507 | kr.3.05471 | kr.1,548.74 | 
| 1.014 | kr.2.90872 | kr.2,949.44 | 
| 2.535 | kr.2.72663 | kr.6,912.01 | 
| Unit Price without VAT: | kr.4.74000 | 
|---|---|
| Unit Price with VAT: | kr.5.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark