10173568-00011LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10173568-00011LF

DigiKey Part Number
609-10173568-00011LFTR-ND - Tape & Reel (TR)
609-10173568-00011LFCT-ND - Cut Tape (CT)
609-10173568-00011LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10173568-00011LF
Description
USB TYPEC VERTICAL 6PSMT-1017356
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10173568-00011LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide; Power Only, No Data
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
5VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.3.98700kr.39.87
25kr.3.73760kr.93.44
50kr.3.55960kr.177.98
100kr.3.38880kr.338.88
250kr.3.17672kr.794.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.02476kr.1,512.38
1.000kr.2.88032kr.2,880.32
1.500kr.2.79906kr.4,198.59
2.500kr.2.69996kr.6,749.90
3.500kr.2.63663kr.9,228.20
5.000kr.2.57112kr.12,855.60
12.500kr.2.41026kr.30,128.25
25.000kr.2.29532kr.57,383.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750