
10173133-A41310HLF | |
|---|---|
DigiKey Part Number | 609-10173133-A41310HLF-ND |
Manufacturer | |
Manufacturer Product Number | 10173133-A41310HLF |
Description | PCIE GEN6 CEM STRADDLE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10173133-A41310HLF Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Features Locking Ramp |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 71 | Color Black |
Number of Positions 164 | Material - Insulation Resin, Glass Filled |
Card Thickness 0.062" (1.57mm) | Termination Rows 2 |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.12000 | kr.57.12 |
| 10 | kr.48.54500 | kr.485.45 |
| 25 | kr.45.50080 | kr.1,137.52 |
| 50 | kr.43.32880 | kr.2,166.44 |
| 240 | kr.38.78946 | kr.9,309.47 |
| 480 | kr.36.93935 | kr.17,730.89 |
| 720 | kr.35.89867 | kr.25,847.04 |
| 1.200 | kr.34.62918 | kr.41,555.02 |
| Unit Price without VAT: | kr.57.12000 |
|---|---|
| Unit Price with VAT: | kr.71.40000 |











