10170897-G080010LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10170897-G080010LF

DigiKey Part Number
609-10170897-G080010LF-ND
Manufacturer
Manufacturer Product Number
10170897-G080010LF
Description
BERGSTAK HS 0.80MM FLEX CABLE, 8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Box
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
3.94" (100.00mm)
Number of Positions
80
Pitch
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.251.52000kr.251.52
10kr.213.76600kr.2,137.66
25kr.200.38640kr.5,009.66
50kr.190.83000kr.9,541.50
100kr.181.72930kr.18,172.93
300kr.168.19287kr.50,457.86
Manufacturers Standard Package
Unit Price without VAT:kr.251.52000
Unit Price with VAT:kr.314.40000