
10170897-D040010LF | |
|---|---|
DigiKey Part Number | 609-10170897-D040010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170897-D040010LF |
Description | BERGSTAK HS 0.50MM FLEX CABLE, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170897-D040010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.94" (100.00mm) | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.186.86000 | kr.186.86 |
| 10 | kr.158.79300 | kr.1,587.93 |
| 25 | kr.148.84800 | kr.3,721.20 |
| 90 | kr.135.99178 | kr.12,239.26 |
| 180 | kr.129.50667 | kr.23,311.20 |
| 270 | kr.125.85863 | kr.33,981.83 |
| Unit Price without VAT: | kr.186.86000 |
|---|---|
| Unit Price with VAT: | kr.233.57500 |





