40 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10170897-A040010LF

DigiKey Part Number
609-10170897-A040010LF-ND
Manufacturer
Manufacturer Product Number
10170897-A040010LF
Description
BERGSTAK 0.40MM FLEX CABLE, 40PO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10170897-A040010LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Receptacle to Receptacle
Manufacturer
Amphenol ICC (FCI)
Length
3.94" (100.00mm)
Packaging
Tray
Number of Positions
40
Part Status
Active
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.203.77000kr.203.77
10kr.173.15800kr.1,731.58
25kr.162.31680kr.4,057.92
50kr.154.57300kr.7,728.65
100kr.147.20150kr.14,720.15
300kr.136.23477kr.40,870.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.203.77000
Unit Price with VAT:kr.254.71250