
10170636-01E510ALF | |
---|---|
DigiKey Part Number | 609-10170636-01E510ALFTR-ND - Tape & Reel (TR) 609-10170636-01E510ALFCT-ND - Cut Tape (CT) 609-10170636-01E510ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10170636-01E510ALF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10170636-01E510ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.098" (2.489mm) | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.51000 | kr.16.51 |
10 | kr.14.02200 | kr.140.22 |
100 | kr.11.91420 | kr.1,191.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.9.18320 | kr.3,673.28 |
800 | kr.8.74496 | kr.6,995.97 |
1.200 | kr.8.51920 | kr.10,223.04 |
Unit Price without VAT: | kr.16.51000 |
---|---|
Unit Price with VAT: | kr.20.63750 |