
10170389-210LF | |
---|---|
DigiKey Part Number | 609-10170389-210LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170389-210LF |
Description | MICROSPACE HIGH VOLTAGE SELECTIV |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Orange 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170389-210LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
10 | kr.8.38400 | kr.83.84 |
25 | kr.7.85920 | kr.196.48 |
50 | kr.7.48420 | kr.374.21 |
100 | kr.7.12700 | kr.712.70 |
300 | kr.6.59477 | kr.1,978.43 |
600 | kr.6.27990 | kr.3,767.94 |
1.200 | kr.5.98011 | kr.7,176.13 |
2.700 | kr.5.64769 | kr.15,248.76 |
Unit Price without VAT: | kr.9.86000 |
---|---|
Unit Price with VAT: | kr.12.32500 |