6 Position Rectangular Housing Connector Receptacle Orange 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10170159-106TALF

DigiKey Part Number
609-10170159-106TALF-ND
Manufacturer
Manufacturer Product Number
10170159-106TALF
Description
4.5MM HEADER, RIGHT ANGLE, TIN P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Orange 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10170159-106TALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Orange
Connector Type
Features
Connector Position Assurance (CPA)
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.994
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.26.88000kr.26.88
10kr.22.83700kr.228.37
25kr.21.40400kr.535.10
50kr.20.38060kr.1,019.03
100kr.19.40740kr.1,940.74
250kr.18.19200kr.4,548.00
500kr.17.32392kr.8,661.96
1.050kr.16.44089kr.17,262.93
3.150kr.15.21596kr.47,930.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.88000
Unit Price with VAT:kr.33.60000