


10169064-5606100LF | |
|---|---|
DigiKey Part Number | 609-10169064-5606100LFTR-ND - Tape & Reel (TR) 609-10169064-5606100LFCT-ND - Cut Tape (CT) 609-10169064-5606100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10169064-5606100LF |
Description | DENSISTAK RECEPTACLE, R6, 0.80MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 616 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10169064-5606100LF Models |
Category | Number of Rows 11 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 616 | Height Above Board 0.260" (6.60mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.318.65000 | kr.318.65 |
| 10 | kr.270.82600 | kr.2,708.26 |
| 25 | kr.260.46480 | kr.6,511.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.212.79894 | kr.68,095.66 |
| Unit Price without VAT: | kr.318.65000 |
|---|---|
| Unit Price with VAT: | kr.398.31250 |

