


10169063-5602100LF | |
|---|---|
DigiKey Part Number | 609-10169063-5602100LFTR-ND - Tape & Reel (TR) 609-10169063-5602100LFCT-ND - Cut Tape (CT) 609-10169063-5602100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10169063-5602100LF |
Description | DENSISTAK HEADER, H2, 0.80MM X 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 616 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10169063-5602100LF Models |
Category | Number of Rows 11 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 616 | Height Above Board 0.276" (7.01mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.318.65000 | kr.318.65 |
| 10 | kr.270.82600 | kr.2,708.26 |
| 25 | kr.260.46480 | kr.6,511.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.215.25373 | kr.55,965.97 |
| Unit Price without VAT: | kr.318.65000 |
|---|---|
| Unit Price with VAT: | kr.398.31250 |

