
10168779-3260000LF | |
|---|---|
DigiKey Part Number | 609-10168779-3260000LFTR-ND - Tape & Reel (TR) 609-10168779-3260000LFCT-ND - Cut Tape (CT) 609-10168779-3260000LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168779-3260000LF |
Description | COMBOSTAK 0.50 MM VERTICAL RECEP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10168779-3260000LF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.159" (4.05mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 20A |
Number of Positions Loaded All | Voltage Rating 30VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 1.97µin (0.050µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.24.54200 | kr.245.42 |
| 25 | kr.23.00400 | kr.575.10 |
| 50 | kr.21.90480 | kr.1,095.24 |
| 100 | kr.20.85800 | kr.2,085.80 |
| 250 | kr.19.55204 | kr.4,888.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.18.09444 | kr.13,570.83 |
| 1.500 | kr.17.23145 | kr.25,847.17 |
| 2.250 | kr.16.74605 | kr.37,678.61 |
| 3.750 | kr.16.15402 | kr.60,577.57 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |


