10168530-124KBLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10168530-124KBLF

DigiKey Part Number
609-10168530-124KBLFTR-ND - Tape & Reel (TR)
609-10168530-124KBLFCT-ND - Cut Tape (CT)
609-10168530-124KBLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10168530-124KBLF
Description
WIRELOCK 1.8MM, 24P RA HEADER, B
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10168530-124KBLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.220" (5.59mm)
Contact Length - Post
0.103" (2.62mm)
Overall Contact Length
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.70000kr.16.70
10kr.14.20200kr.142.02
100kr.12.06980kr.1,206.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.9.76930kr.1,953.86
400kr.9.30305kr.3,721.22
600kr.9.04063kr.5,424.38
1.000kr.8.72070kr.8,720.70
1.400kr.8.64082kr.12,097.15
Manufacturers Standard Package
Unit Price without VAT:kr.16.70000
Unit Price with VAT:kr.20.87500