


10168530-124KALF | |
|---|---|
DigiKey Part Number | 609-10168530-124KALFTR-ND - Tape & Reel (TR) 609-10168530-124KALFCT-ND - Cut Tape (CT) 609-10168530-124KALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168530-124KALF |
Description | WIRELOCK 1.8MM, 24P RA HEADER, A |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168530-124KALF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.220" (5.59mm) |
Series | Contact Length - Post 0.103" (2.62mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 48V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.13.69400 | kr.136.94 |
| 100 | kr.11.63830 | kr.1,163.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.08265 | kr.2,216.53 |
| 400 | kr.10.55358 | kr.4,221.43 |
| 600 | kr.10.25590 | kr.6,153.54 |
| 1.000 | kr.9.89294 | kr.9,892.94 |
| 1.400 | kr.9.66099 | kr.13,525.39 |
| 2.000 | kr.9.42108 | kr.18,842.16 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

