


10168530-120KBLF | |
|---|---|
DigiKey Part Number | 609-10168530-120KBLFTR-ND - Tape & Reel (TR) 609-10168530-120KBLFCT-ND - Cut Tape (CT) 609-10168530-120KBLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168530-120KBLF |
Description | WIRELOCK 1.8MM, 20P RA HEADER, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168530-120KBLF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.220" (5.59mm) |
Series | Contact Length - Post 0.103" (2.62mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 48V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.15.03200 | kr.150.32 |
| 100 | kr.12.77450 | kr.1,277.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.16455 | kr.2,432.91 |
| 400 | kr.11.58398 | kr.4,633.59 |
| 600 | kr.11.25730 | kr.6,754.38 |
| 1.000 | kr.10.85890 | kr.10,858.90 |
| 1.400 | kr.10.60429 | kr.14,846.01 |
| 2.000 | kr.10.34089 | kr.20,681.78 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

