Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



10168373-132KDLF | |
|---|---|
DigiKey Part Number | 609-10168373-132KDLF-ND |
Manufacturer | |
Manufacturer Product Number | 10168373-132KDLF |
Description | WIRELOCK 32PIN D CODE-10168373-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Receptacle 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168373-132KDLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10168373-132KALF | Amphenol CS (FCI) | 0 | 609-10168373-132KALF-ND | kr.6.03106 | Parametric Equivalent |
| 10168373-132KBLF | Amphenol CS (FCI) | 0 | 609-10168373-132KBLF-ND | kr.6.03106 | Parametric Equivalent |
| 10168373-132KCLF | Amphenol CS (FCI) | 0 | 609-10168373-132KCLF-ND | kr.6.37564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.6.03106 | kr.14,474.54 |
| Unit Price without VAT: | kr.6.03106 |
|---|---|
| Unit Price with VAT: | kr.7.53883 |




