10168373-120KALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.5.74393
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.5.48228
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.5.74393
Datasheet
20 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm)
WireLock® Automotive-Grade Connectors

10168373-120KALF

DigiKey Part Number
609-10168373-120KALF-ND
Manufacturer
Manufacturer Product Number
10168373-120KALF
Description
WIRELOCK 20PIN A CODE-10168373-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10168373-120KALF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.087" (2.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Female Socket
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Number of Positions
Insulation Material
Thermoplastic
Pitch
0.071" (1.80mm)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10168373-120KBLFAmphenol CS (FCI)0609-10168373-120KBLF-NDkr.5.74393Parametric Equivalent
10168373-120KCLFAmphenol CS (FCI)0609-10168373-120KCLF-NDkr.5.48228Parametric Equivalent
10168373-120KDLFAmphenol CS (FCI)0609-10168373-120KDLF-NDkr.5.74393Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.400kr.5.48228kr.13,157.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.48228
Unit Price with VAT:kr.6.85285