
10168207-00011LF | |
|---|---|
DigiKey Part Number | 609-10168207-00011LFTR-ND - Tape & Reel (TR) 609-10168207-00011LFCT-ND - Cut Tape (CT) 609-10168207-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168207-00011LF |
Description | USB TYPEC RECEPTACLE SMT-16PIN G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10168207-00011LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS301) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.59000 | kr.45.90 |
| 25 | kr.4.30360 | kr.107.59 |
| 50 | kr.4.09700 | kr.204.85 |
| 100 | kr.3.90040 | kr.390.04 |
| 250 | kr.3.65616 | kr.914.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.43682 | kr.2,062.09 |
| 1.200 | kr.3.27271 | kr.3,927.25 |
| 1.800 | kr.3.18039 | kr.5,724.70 |
| 3.000 | kr.3.06782 | kr.9,203.46 |
| 4.200 | kr.2.99586 | kr.12,582.61 |
| 6.000 | kr.2.92144 | kr.17,528.64 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |











